MB1RJNNG36

Amphenol SINE Systems
523-MB1RJNNG36
MB1RJNNG36

Mfr.:

Description:
Circular Metric Connectors 9 Position 90 Rotatable Receptacle, threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.36 £1,636.00
£15.36 £3,072.00
£14.93 £7,465.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
630 VAC
IP67
M23
Bulk
Brand: Amphenol SINE Systems
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

M23 Standard Threaded & Checkmate™ Connectors

Amphenol Sine Systems M23 Standard Threaded and Checkmate™ Connectors are high-performance, cost-effective connectors designed with Checkmate quick-locking technology. These connectors feature superior environmental seal retention and are compatible with existing industry-wide standard products. The M23 standard connectors are available in 6, 8, 9, 12, 16, 17, and 19 positions. The M23 Checkmate quick-locking connectors feature the Metrifit™ strain relief system that provides 360° EMI/RFI shielding with advanced sealing capability (IP67). The Amphenol M23 Checkmate connectors have distinctive alignment arrows and quick locking reliability.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.

MotionGrade™ M23 Hybrid Connectors

Amphenol Sine Systems MotionGrade™ M23 Hybrid Connectors are designed to function in the most demanding, decentrally controlled, and daisy-chained environments. These connectors feature superior environmental seal retention, IP66 / IP67 rating, faster assembly, and advanced fluid resistance. The M23 hybrid series utilizes advanced sealing technologies and materials in combination with strain relief systems to ensure the highest reliability in harsh environments. The connectors are available in 8 and 15 positions in a zinc diecast housing with brass and gold-plated contacts. Additional features include a strain relief clamp range of 7.5mm to 11mm, <15mΩ contact resistance, and -20°C to +130°C temperature range. Amphenol Sine Systems MotionGrade M23 hybrid connectors are ideal for applications where, power, signal, and data are required such as machine tools and robotics.