MA1CAE1200-KIT

Amphenol SINE Systems
654-MA1CAE1200-KIT
MA1CAE1200-KIT

Mfr.:

Description:
Circular Metric Connectors Plug E CWfemale 12pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.50 £41.50
£36.10 £361.00
£34.71 £867.75
£33.55 £1,677.50
£31.70 £3,170.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M23
Crimp
15 A
160 V
IP67
M23 A
Body Style: Straight
Brand: Amphenol SINE Systems
Contact Gender: With Pin Contacts
Contact Plating: Gold
Housing Material: Zinc
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Couplers
Shell Style: Plug, Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: MotionGrade
Type: Straight
Unit Weight: 119.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.