ATV04-18PB-BUS

Amphenol SINE Systems
654-ATV04-18PB-BUS
ATV04-18PB-BUS

Mfr.:

Description:
Automotive Connectors 18 Way Buss Rcpt Key B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.12 £15.12
£12.76 £127.60
£11.86 £296.50
£11.71 £585.50
£10.83 £1,949.40
£9.85 £5,319.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
18 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Nickel
20 AWG
16 AWG
Black
ATV
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 230 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: ATV06-18SB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 180
Subcategory: Automotive Connectors
Type: 18-Way
Wire Gauge Range: 16 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

HYPERBUSS™ ATV Series Receptacles

Amphenol Sine Systems HYPERBUSS™ ATV Receptacle Connectors are available in 18-position receptacles. These connectors are an IP68-rated, high-performance, cost-effective solution used in a variety of interconnect applications where a common "bussed" electrical pathway is required. The HYPERBUSS™ ATV receptacle connectors contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ ATV receptacle connectors are intermateable with standard ATV Series™ plugs, as well as industry-standard connectors.  

HYPERBUSS™ Family of Receptacle Connectors

Amphenol Sine Systems HYPERBUSS™ Family of Receptacle Connectors are environmentally-sealed, multi-pin, heavy-duty, plastic, circular, or rectangular connectors. These connectors are designed for applications where a common "bussed" electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block. The 'Buss' is a conductor, or group of conductors, used to collect electric power from the incoming feeders and distribute them to the outgoing feeders. Specifications include an IP68 or IP69K rating in the mated condition and. Depending on the series, the bussed receptacles feature either an integrated latch or a quick-connect, circular, bayonet locking system, ensuring proper mating with the respective series plugs.

ATV Series™ Heavy Duty Connectors

Amphenol Sine Systems ATV Series™ Heavy Duty Connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable, thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. Amphenol Sine Systems ATV Series™ Heavy Duty Connectors are rated at IP68 / 69K (mated) and are ideally suited for on- and off-highway applications as well as marine, industrial, and agriculture markets in harsh environments.