AT3P-BT-YW

Amphenol SINE Systems
654-AT3P-BT-YW
AT3P-BT-YW

Mfr.:

Description:
Automotive Connectors Boot (Backshell) 3way Rcpt Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.00 £1.00
£0.856 £8.56
£0.803 £20.08
£0.749 £37.45
£0.723 £72.30
£0.657 £197.10
£0.601 £360.60
£0.543 £651.60
£0.537 £1,449.90

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
3 Position
Receptacle (Female)
Yellow
Bulk
Application: 3-Way Receptacle
Brand: Amphenol SINE Systems
Dimensions: 66 mm x 19 mm x 20.1 mm
Height: 20.1 mm
Length: 66 mm
Material: Polyvinyl Chloride (PVC)
Mating Gender: Receptacle
Mating Part Number: AT04-3P
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 29 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

AT Protective Backshell Boots

Amphenol Sine Systems AT Series™ Boots provide an optional protective backshell covering for harsh environmental and industrial applications in a -28°C to +100°C temperature range. These 2- to 12-position boots are designed for use with AT, ATM, and ATP Series™ connectors that do not include an endcap or shrink boot strain relief. Amphenol Sine Systems A Series™ Boots are made of high-quality plastisol in three color options: yellow, black, and gray. Typical applications include heavy equipment, construction, transportation, off-road mining, industrial, railway, automotive, and more.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.