AT16-18PD-EK02

Amphenol SINE Systems
654-AT16-18PD-EK02
AT16-18PD-EK02

Mfr.:

Description:
Automotive Connectors 18 Position Receptac acle, Keyed D, Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
100
Expected 24/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.35 £6.35
£5.39 £53.90
£5.05 £101.00
£4.81 £240.50
£4.47 £447.00
£4.33 £866.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Connectors
18 Position
20 AWG
14 AWG
Brown
A
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Receptacle
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

AT Series™ 18-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors feature an 18 x size 16 contact configuration with IP68 / IP69K protection when mated. These heavy-duty, multipin, thermoplastic connectors include superior front and rear environmental seals and seal retention capabilities, which provide a multi-sealing perimeter against environmental ingress. The plug and receptacle housings are pre-assembled with internal rear seals and covers, while an integrated mating latch ensures a definitive mechanical and electrical connection. Amphenol Sine Systems AT Series 18-Position Thermoplastic Connectors are industry-wide compatible with existing standard products. Applications include heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding to interconnect architectures.