AT16-18PC-PM11

Amphenol SINE Systems
654-AT16-18PC-PM11
AT16-18PC-PM11

Mfr.:

Description:
Automotive Connectors 18 Position Panel Mo acle, Keyed C, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 10/04/2026
100
Expected 15/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.12 £9.12
£8.20 £82.00
£7.65 £153.00
£7.25 £362.50
£7.09 £709.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
18 Position
Receptacle (RP - Male)
Panel Mount
20 AWG
14 AWG
Green
A
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Type: Pin
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Receptacle
Mating Part Number: AT16-18SC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: 18-Way
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

AT Series™ 18-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors feature an 18 x size 16 contact configuration with IP68 / IP69K protection when mated. These heavy-duty, multipin, thermoplastic connectors include superior front and rear environmental seals and seal retention capabilities, which provide a multi-sealing perimeter against environmental ingress. The plug and receptacle housings are pre-assembled with internal rear seals and covers, while an integrated mating latch ensures a definitive mechanical and electrical connection. Amphenol Sine Systems AT Series 18-Position Thermoplastic Connectors are industry-wide compatible with existing standard products. Applications include heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding to interconnect architectures.