AT16-15PD-K003

Amphenol SINE Systems
654-AT16-15PD-K003
AT16-15PD-K003

Mfr.:

Description:
Automotive Connectors 15 Position Receptacle, Pin, Keyed D, End Cap, Reduced Diameter Seal, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.36 £636.00
£5.98 £1,196.00
£5.96 £2,980.00
£5.95 £5,950.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
15 Position
Receptacle (Female)
Black
AT
Bulk
Brand: Amphenol SINE Systems
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 Ohms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: AT Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

AT Series 15-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series 15-Position Thermoplastic Connectors are available in 13 x size 16 contacts or 2 x size 12 contacts configuration. The plug and receptacle housings are pre-assembled with internal rear seals and covers while the connectors feature an integrated latch for mating that ensures a definitive electrical and mechanical connection. These connectors are compatible with existing standard products industry-wide and have superior front and rear environmental seals that provide a multi-sealing perimeter against environmental ingress. Amphenol AT Series 15-Position Thermoplastic Connectors offer an IP rating of IP68/69K (in mated condition), 25A current rating for size 12 contacts and 13A current rating for size 16 contacts, and a -55°C to +125°C operating temperature range.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.