AT06-2S-LED1220

Amphenol SINE Systems
654-AT06-2S-LED1220
AT06-2S-LED1220

Mfr.:

Description:
Automotive Connectors Plug 2-Way LED 12V Clear SR01 Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.68 £6.68
£5.68 £56.80
£5.33 £133.25
£5.07 £253.50
£4.30 £860.00
£4.20 £2,520.00
£4.07 £4,070.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 13 A
Description/Function: Red led
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Receptacle
Mating Part Number: AT04-2P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Type: 2-Way
Voltage Rating: 12 V
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.