AT06-2S-LED1202

Amphenol SINE Systems
654-AT06-2S-LED1202
AT06-2S-LED1202

Mfr.:

Description:
Automotive Connectors 2-Way, Plug, LED, 12V, Clear endcap, Grey Reduced Seal, CLEAR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
200
Expected 09/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.90 £6.90
£5.88 £58.80
£5.50 £137.50
£5.24 £262.00
£4.75 £475.00
£4.52 £904.00
£4.39 £2,634.00
£4.23 £4,230.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Socket Contacts
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536909599
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.