AT04-6PBM04-X601

Amphenol SINE Systems
654-AT04-6PBM04-X601
AT04-6PBM04-X601

Mfr.:

Description:
Heavy Duty Power Connectors 36 Position Power Splitter Control Module, 6 Pin x 6 Device Layout, Nickel Contacts, 13A, Green LED, Potted, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.64 £29.64
£25.19 £251.90
£23.06 £576.50
£21.34 £2,240.70
£20.57 £5,759.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
AT
Power Connectors
13 A
36 Position
Screw
Thermoplastic (TP)
Copper
16 AWG
IP68
Bulk
HYPERBUSS
Brand: Amphenol SINE Systems
Contact Gender: Male
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 35
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

HYPERBUSS™ PSM Bussed Receptacle Blocks

Amphenol Sine Systems HYPERBUSS™ PSM Bussed Receptacle Blocks are environmentally sealed, multi-pin, heavy-duty, thermoplastic connectors. These receptacle blocks are designed for applications where a common bussed electrical pathway is required in a condensed footprint. This provides an effective way to connect multiple devices to one block. The PSM receptacle blocks feature integrated latches to ensure proper mating with their respective plugs and industry-standard connectors. These receptacle blocks connect multiple devices into a single, integrated bussed feedback assembly and meet SAE/SAE J1939 requirements for CAN Bus applications. The HYPERBUSS™ PSM receptacle blocks are IP68 and IP69K rated in mated condition and combine power and ground in one block. These blocks operate within the 13A to 225A current range and -55°C to 125°C temperature range. Typical applications include transportation, marine, military, alternative energy, and agriculture.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.