AT04-4P-RT03

Amphenol SINE Systems
654-AT04-4P-RT03
AT04-4P-RT03

Mfr.:

Description:
Automotive Connectors 4 Pin Rcpt 2 Diode Terminator 600 PRV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
800
Expected 23/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.08 £14.08
£12.02 £120.20
£11.27 £281.75
£10.74 £537.00
£10.21 £1,021.00
£9.16 £3,664.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminator
4 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Nickel
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Length: 33.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Type: 4-Way
Width: 27.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.