AT04-12PB-SR2BK

Amphenol SINE Systems
654-AT04-12PB-SR2BK
AT04-12PB-SR2BK

Mfr.:

Description:
Automotive Connectors 12 Pin Recp Key PosB w/Strn Rlf, Red. Di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.74 £3.74
£3.39 £33.90
£3.25 £65.00
£3.08 £154.00
£2.96 £296.00
£2.70 £540.00
£2.63 £1,315.00
£2.44 £2,440.00
£2.39 £4,780.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Type: Pin
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: AT06-12SXx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

AT Series™ SR01 & SR02 Connectors

Amphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.