AT04-12PA-P030

Amphenol SINE Systems
654-AT04-12PA-P030
AT04-12PA-P030

Mfr.:

Description:
Automotive Connectors 12 Way RCPT (4)3 pin busbar 13 amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,124

Stock:
1,124 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.36 £10.36

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
Nickel
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: AT06-12SXx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: HYPERBUSS
Part # Aliases: 04-12PA-P030
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

HYPERBUSS™ Family of Receptacle Connectors

Amphenol Sine Systems HYPERBUSS™ Family of Receptacle Connectors are environmentally-sealed, multi-pin, heavy-duty, plastic, circular, or rectangular connectors. These connectors are designed for applications where a common "bussed" electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block. The 'Buss' is a conductor, or group of conductors, used to collect electric power from the incoming feeders and distribute them to the outgoing feeders. Specifications include an IP68 or IP69K rating in the mated condition and. Depending on the series, the bussed receptacles feature either an integrated latch or a quick-connect, circular, bayonet locking system, ensuring proper mating with the respective series plugs.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

HYPERBUSS™ AT Series Bussed Receptacles

Amphenol Sine Systems HYPERBUSS™ AT Series™ IP67 Bussed Receptacle Connectors are an environmentally-sealed, multi-pin, heavy-duty, plastic, rectangular connectors for use in applications where a common “bussed” electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block.  With an IP68 rating (in mated condition), the HYPERBUSS™ AT bussed receptacles contain an integrated latch to ensure proper mating. The connectors are available in 2-, 4-, 6-, 8-, and 12-position. These bussed receptacles are used for collecting electric power from the incoming feeders and distributing it to the outgoing feeders - a type of electrical junction in which all the incoming and outgoing electrical currents meet.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.