AM-N05PS-M1

Amphenol SINE Systems
654-AM-N05PS-M1
AM-N05PS-M1

Mfr.:

Description:
Sensor Cables / Actuator Cables DBL END NMEA 2000 M/F PLUG 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.35 £34.35
£29.19 £291.90
£27.37 £684.25
£26.06 £1,303.00
£24.81 £2,481.00
£24.16 £6,040.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
M12
5 Position
Male / Female
1 m (3.281 ft)
4 A
300 V
20 AWG
Gray
AM
Brand: Amphenol SINE Systems
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: HydroNet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

HydroNet™ Multi-Hub Adapters & Cables

Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables provide flexible and increased reliability when connecting multiple devices to NMEA 2000 networks. The HydroNet series features two 4-pin AT interfaces and adapts devices to field-proven, sealed, and serviceable electrical connections. The adapters are sealed to IP67 protection and are ideal for harsh environments. Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables are factory assembled for true plug-and-play capability.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.