AM-N04PX2-HA

Amphenol SINE Systems
654-AM-N04PX2-HA
AM-N04PX2-HA

Mfr.:

Description:
Heavy Duty Power Connectors MULTI-HUB HydroNet ADAPTER AT NMEA 2000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.61 £30.61

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
AM
Accessories
Receptacle
4 A
4 Position
60 V
Thermoplastic (TP)
Gold
Copper Alloy
IP67
Bulk
HydroNet
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Mounting Angle: Right Angle
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99

HydroNet™ Multi-Hub Adapters & Cables

Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables provide flexible and increased reliability when connecting multiple devices to NMEA 2000 networks. The HydroNet series features two 4-pin AT interfaces and adapts devices to field-proven, sealed, and serviceable electrical connections. The adapters are sealed to IP67 protection and are ideal for harsh environments. Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables are factory assembled for true plug-and-play capability.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.