115101-19-12.00

Amphenol RF
523-115101-19-12.00
115101-19-12.00

Mfr.:

Description:
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 12 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,173
Expected 16/09/2025
289
Expected 18/09/2025
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.58 £8.58
£7.30 £73.00
£6.85 £171.25
£6.52 £326.00
£6.40 £640.00
£6.38 £3,190.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
4 GHz
RG-58
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 47.234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Amphenol Connex BNC Cable Assemblies

Amphenol Connex BNC Cable Assemblies are miniature RF connectors with a bayonet coupling mechanism to provide quick connect and disconnect. Available in 50Ω and 75Ω, the BNC Cable Assemblies are intermateable to ensure non-destructive mating. The Amphenol Connex BNC Cable Assemblies are available in a range of lengths from 6" to 48". Ideal for broadcast, audio/video, and networking.
Learn more

NEW! Amphenol Connex BNC Cable Assemblies product line has been expanded to include BNC Straight Plug to BNC Straight Plug versions for RG-174, RG-179, RG 142, LMR 240, and LMR-100 in lengths ranging from 6" to 36".
View the expanded offering

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More