095-902-478-024

Amphenol RF
523-095-902-478-024
095-902-478-024

Mfr.:

Description:
RF Cable Assemblies SMA RA to SMA RA on LMR-195 Cbl 24in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.25 £37.25
£31.82 £318.20
£28.26 £706.50
£27.97 £1,398.50
£27.70 £2,770.00
£26.25 £6,562.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
609.6 mm (24 in)
50 Ohms
6 GHz
LMR-195
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: SMA to SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices. 

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.