095-850-272M050

Amphenol RF
523-095850272M050
095-850-272M050

Mfr.:

Description:
RF Cable Assemblies TNC Str Plug to Plug RG-174 0.50 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.69 £15.69
£13.97 £139.70
£13.10 £327.50
£11.93 £596.50
£11.30 £1,130.00
£11.26 £2,815.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
500 mm (19.685 in)
50 Ohms
6 GHz
RG-174
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 30.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

TNC Cable Assemblies

Amphenol RF TNC Cable Assemblies feature a miniature, threaded weatherproof connector with constant 50Ω impedance and a frequency range of DC to 11GHz. The threaded coupling interface ensures the connectors will not decouple during intense vibration. Amphenol RF TNC Cable Assemblies are versatile and durable, making them ideal for use in applications such as antennas, industrial, military, wireless, and broadband.