095-825-120-036

Amphenol RF
523-095825120036
095-825-120-036

Mfr.:

Description:
RF Cable Assemblies FLCA 2.92-2.92 SP-SP 36.00"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.36 £80.36
£74.54 £745.40
£68.82 £3,441.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
40 GHz
0.086 Conformable
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

2.92mm Cable Assemblies

Amphenol RF 2.92mm Cable Assemblies offer low VSWR and insertion loss and are designed on flexible 0.85" conformable cable. These assemblies are available in straight plug (male) to straight plug (male) configurations, with various standard lengths ranging from 6" to 1m. The durable 2.92mm assembly provides an excellent solution for demanding applications that require high-frequency transmission while providing high mechanical stability and excellent repeatability. Amphenol RF 2.92mm Cable Assemblies are ideal for many industries, including military and aerospace, 5G wireless, and instrumentation.