095-820-246M100

Amphenol RF
523-095-820-246M100
095-820-246M100

Mfr.:

Description:
RF Cable Assemblies FAKRA Straight Plug to FAKRA Straight Plug TFC302LL 1 Meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.86 £16.86
£14.83 £148.30
£12.20 £305.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Plug (Male)
Straight
FAKRA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
6 GHz
TFC 320 LL
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Fixed Length FAKRA to FAKRA Cable Assemblies

Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies feature RG-58 and RG-174 flexible cables in various connector configurations available in several standard length options from 12 inches to five meters. These options and features are ideal for many automotive development applications. The cable assemblies utilize industry-standard FAKRA connectors, which are mechanically keyed and color-coded to avoid mismating during installation. The high-performance connectors support frequency rates through 3GHz. The assemblies are manufactured with state-of-the-art termination equipment, first to cut and strip the cable, then to securely terminate connectors to each end of the cable. Each FAKRA cable is individually tested to ensure high-quality standards. 

AUTOMATE Type A Mini-FAKRA Cable Assemblies

Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are designed on highly flexible TFC-302LL cables and offer a DC to 9GHz frequency range and 50Ω impedance. These assemblies feature an automotive industry-standard snap-on interface on one end and a secure threaded coupling mechanism on the other. The assemblies are constructed with compact, modular housing and quad-port configuration, providing a space-saving design of up to 80% compared with traditional FAKRA connectors. The universal Z color-coding and mechanical keying make these cables intermateable with all other key codes. Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are pre-configured, making them suitable for cameras and other high-bandwidth applications in automotive and industrial environments.