C-N5152C13C18G2FBK

Amphenol ProLabs
46-C-N5152C13C18G2BK
C-N5152C13C18G2FBK

Mfr.:

Description:
AC Power Leads 2ft NEMA 5-15P Male to C13 Female Standard Commercial 18 AWG 125V at 10A PVC SJT (Service Junior Thermoplastic) Black Power Cable

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.17 £9.17
£8.13 £81.30
£7.81 £195.25
£7.09 £709.00
£6.46 £1,615.00
£6.04 £3,020.00
£5.54 £5,540.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
AC Power Cord
C13
NEMA 5-15P
18 AWG
2 ft
10 A
125 V
Black
Brand: Amphenol ProLabs
Product Type: AC Power Cords
Series: APC
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Power Adapters & Cords

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.