C-IGMC-SFP

Amphenol ProLabs
46-C-IGMC-SFP
C-IGMC-SFP

Mfr.:

Description:
Media Converters 1 10/100/1000Base-TX(RJ-45) to 1 Open SFP Port Industrial Media Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£136.08 £136.08
£123.90 £1,239.00
£119.41 £2,985.25
£116.72 £5,836.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Media Converters
RoHS:  
Brand: Amphenol ProLabs
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Media Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 56 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99