PSC10LV60-102A1010

Amphenol Piher
531-PSC10LV60102A11
PSC10LV60-102A1010

Mfr.:

Description:
Trimmer Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.944 £4,720.00

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - SMD
RoHS:  
PSC-10
SMD/SMT
Single Turn
1 Turn
Cermet
1 kOhms
330 mW (1/3 W)
10 %
Horizontal
- 40 C
+ 90 C
Bulk
Brand: Amphenol Piher
Height: 5.7 mm
Length: 10.9 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PS Trimmer Potentiometers

Amphenol Piher PS Trimmer Potentiometers are specifically designed for lead-free reflow soldering processes. These devices are available in 6mm, 10mm, and 15mm variants. The trimmer potentiometers offer a carbon resistive element, full traceability, and three wiper positions for operation: initial, 50%, and clockwise. Options include shafts, knobs, and self-extinguishable plastic material. The PS series exhibits IP54 protection with level 1 moisture sensitivity. Amphenol Piher PS Trimmer Potentiometers provide 1000 hours of electrical life at 50°C and 1000 cycles of mechanical life in the product lifecycle.