602GB02A2241SN219416

Amphenol Pcd
523-60222241SN219416

602GB02A2241SN219416

Mfr.:

Description:
Circular MIL Spec Connector 41P SKT RECEPT SZ 22 SEALED SQUARE FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£321.06 £8,026.50
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
41 Position
Socket (Female)
22-41
Receptacles
22
Flange Mount
MIL-DTL-26482 II
Crimp
Panel
Gold
Copper Alloy
602GB 26482 II
Brand: Amphenol Pcd
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99