SQR620500

Amphenol PCD
523-SQR620500
SQR620500

Mfr.:

Description:
Rectangular Mil Spec Connectors 6P SZ 20AWG Fl Rec Pins A key Blk Hsg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.75 £29.75
£25.50 £255.00
£23.61 £590.25
£22.65 £1,132.50
£20.55 £2,055.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Housings
6 Position
Panel Mount
SOLARIS
Straight
Brand: Amphenol PCD
Housing Material: Polyetherimide (PEI)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SOLARIS Connectors

Amphenol PCD SOLARIS Connectors offer a lighter, easier-to-use option than D-sub or many modular rectangular solutions. The low-profile, innovative, lightweight connectors are sealed to IP67 and are FAR25 flame- and toxicity-compliant. The connectors feature an easy-to-use spring-loaded slide lock mechanism, high mating cycles (500 minimum), and a wide -65°C to +150°C operating temperature range. Each housing has raised finger ridges for a sure grip, and a built-in cable tie access hole provides a “zero footprint” method to secure the connector to a bulkhead or cable bundle. The SOLARIS Connectors are ideal for lighting, intelligent peripherals, seat actuators, and low/medium power in aerospace, rail mass transit, robotic, and automotive applications.