C707 10M006 049 2A

Amphenol MCP
523-C70710M0060492A
C707 10M006 049 2A

Mfr.:

Description:
Memory Card Connectors sim block/2.8H/2PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,386

Stock:
4,386 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.826 £0.83
£0.705 £7.05
£0.677 £16.93
£0.663 £33.15
£0.634 £63.40
£0.576 £144.00
£0.518 £259.00
Full Reel (Order in multiples of 800)
£0.472 £377.60
£0.443 £1,063.20
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
2 Contact
2 Row
Solder
2.5 A
SMD/SMT
Tin
Reel
Cut Tape
MouseReel
Brand: Amphenol MCP
Color: Black
Height: 2.5 mm
Housing Material: Thermoplastic (TP)
Product Type: Memory Card Connectors
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Part # Aliases: SMB-A115B-A00
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM Card Connectors

Amphenol MCP SIM Card Connectors include SIMLOCK® and SIMBLOCK® series for limited space requirements. The SIMLOCK cards feature a latching cover for the insertion of a smaller SIM card, providing a safe contact interface even in mobile usage. The Amphenol SIMLOCK design allows manual and automatic pick-and-place before surface-mount soldering. Amphenol MCP SIMBLOCK card connectors offer a minimal space requirement and low height, making them ideal for various space-restricted applications. The SIMBLOCK connectors are suitable for standard chip cards per ISO 7816 as well as plug-in SIM cards.