8-03PFFS-SH7001

Amphenol LTW
523-8-03PFFS-SH7001
8-03PFFS-SH7001

Mfr.:

Description:
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.20 £4.20
£3.78 £37.80
£3.50 £70.00
£3.37 £168.50
£3.14 £628.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
3 Contact
M8
Solder Cup
3 A
60 V
IP65, IP67
M
Brand: Amphenol LTW
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 7 mm
Gender: Female
Housing Material: Nylon
Length: 18 mm
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M8 & Guided M8 Circular Metric Connectors

Amphenol LTW M8 Circular Metric Connectors offer three to eight pins and feature screw thread and snap-in mating styles with complete 360° shielding. The M8 connectors are vibration-proof, corrosion-resistant, and rated IP65/IP67/IP68 waterproof. The connectors meet IEC 61076-2-104 standards. Amphenol LTW Guided M8 is an M8 connector with a guided key that prevents mismating. The Guided M8 Connectors comply with protection class IP65-IP68 and offer two to six contacts with a rated current of 1.5A to 3A. Amphenol LTW Guided M8 offers screw thread and snap-in mating styles.