IC134270221

Amphenol / InterCon Systems
523-13427-022
IC134270221

Mfr.:

Description:
Board to Board & Mezzanine Connectors Stacker Rcpt 20 Pos w/GuidePins No Lossy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.29 £5.29
£4.49 £44.90
£4.21 £105.25
£4.01 £200.50
£3.82 £382.00
£3.68 £920.00
Full Reel (Order in multiples of 1000)
£3.20 £3,200.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
80 Position
0.9 mm (0.035 in)
Solder
Straight
1.5 A
56 Gbps
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Lynx QD
Reel
Cut Tape
Brand: Amphenol / InterCon Systems
Data Rate: 56 Gbps
Flammability Rating: UL 94 V-0
Insulation Resistance: 1.045 GOhms
Mounting Style: Panel
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Lynx
Part # Aliases: IC134270221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lynx™ QD Quad Differential Interconnects

Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects provide a compact, high-performance solution optimized for signal density, limited board space, design flexibility, and differential pair signaling. These modules support 56Gb/s PAM4 data rates, as well as PCIe Gen 5. The Lynx QD series is available in right-angle, coplanar, and vertical stacker form factors with a four-row differential signaling structure, compact two-row footprint, four pin counts (20, 40, 60, and 80 positions), and stack heights spanning 4mm to 15mm. The high-density connectors also feature 24 differential pairs per cm squared, an integrated shielding design with robust mechanical strength and sustained signal integrity. The system offers flexible, customizable routing for differential, single-ended, and power requirements.