PT03A-16-23P(013)

Amphenol Industrial
Not Assigned
PT03A-16-23P(013)

Mfr.:

Description:
Circular MIL Spec Connector RECEPTACLE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
23 Position
Pin (Male)
16-23
Receptacles
16
Wall Mount
MIL-DTL-26482 I
Crimp
Panel
Gold
Copper Alloy
PT
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99