PT00A-14-12S

Amphenol Industrial
654-PT00A-14-12S
PT00A-14-12S

Mfr.:

Description:
Circular MIL Spec Connector 12P Sz 14 Wall Mount Socket Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.75 £32.75

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
12 Position
Socket (Female)
14-12
Receptacles
14
Wall Mount
MIL-DTL-26482 I
Solder
Wall Mount
7.5 A, 13 A
Gold
Copper Alloy
PT
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: 71-146014-12S
Unit Weight: 24.694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.