H4SFC2DMS

Amphenol Industrial
654-H4SFC2DMS
H4SFC2DMS

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors FEMALE H4 PLUS CABLE CONNECTOR FOR 2.5SQMM/14AWG DUAL CERTIFIED STAMPED & FORMED CONTACT INCLUDED, 400/bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.93 £1.93
£1.75 £17.50
£1.65 £41.25
£1.55 £155.00
£1.36 £340.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Housings
Cable
Crimp
IP68
Bulk
Brand: Amphenol Industrial
Gender: Female
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 800
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: Amphe-PV H4 Plus
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535908040
TARIC:
8535900089
ECCN:
EAR99

Amphe-PV H4 Plus Solar Connectors

Amphenol Industrial Amphe-PV H4 Plus Solar Connectors are single-pole power connectors that are designed to exceed the performance of the UTX and H4 family of PV connectors. The Amphe-PV H4 Plus is dual-certified at 1500VDC to UL 6703 and IEC 62852. Designed for use in photovoltaic PV modules, inverters, and installations, these robustly constructed connectors are reliable, durable, and stable over a lifetime. The connectors offer robust thermal shock performance 3x above that of UL requirements; exceeds UL dry heat and damp heat exposure requirements by 2x; and surpasses UL humidity and freeze thermal cycling robustness requirements by 3x, making them extremely robust in the field.