97-3108A20-29PZ-417-940

Amphenol Industrial
654-108A2029PZ417940

97-3108A20-29PZ-417-940

Mfr.:

Description:
Circular MIL Spec Connector AB 17C 17#16 PIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.78 £60.78
£54.03 £540.30
£51.96 £1,299.00
£50.23 £2,511.50
£47.46 £4,746.00
250 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
17 Position
Pin (Male)
20-29
Connectors
20
Right Angle
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 177.050 g