97-3108A20-27SW-940

Amphenol Industrial
654-973108A2027SW940

97-3108A20-27SW-940

Mfr.:

Description:
Circular MIL Spec Connector AB 14C 14#16 SKT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.26 £56.26
£50.01 £500.10
£48.09 £1,202.25
£46.49 £2,324.50
£43.94 £4,394.00
250 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
14 Position
Socket (Female)
20-27
Connectors
20
Right Angle
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 180 g