M28876/7B11P1

Amphenol FSI
523-M28876/7B11P1
M28876/7B11P1

Mfr.:

Description:
Fibre Optic Connectors Plug w/ Straight backshell, Shell Size 13, 4 CH, 0.280-0.315 in. cable diameter, pin, key 1, BLACK HARD ANODIZE WITH PTFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£287.37 £287.37
£258.98 £2,589.80
£251.50 £7,545.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
M28876
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: M28876
Type: Plug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700090
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.