M28876/11B1S1

Amphenol FSI
523-M28876/11B1S1
M28876/11B1S1

Mfr.:

Description:
Circular MIL Spec Connector FIBER JN RCPT 4 CHNL MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£228.88 £228.88
£207.35 £2,073.50
£199.92 £4,998.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
1 Position
Socket (Female)
Connectors
13
Jam Nut
Panel
M28876
Brand: Amphenol FSI
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.