MDT275M03001

Amphenol FCI
523-MDT275M03001
MDT275M03001

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 ConnectorP=05mm H=275mm Key M Gold Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,880

Stock:
6,880 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.41 £1.41
£1.20 £12.00
£1.13 £28.25
£1.07 £53.50
£1.02 £102.00
£0.952 £238.00
Full Reel (Order in multiples of 950)
£0.863 £819.85
£0.803 £1,525.70
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
M.2
Brand: Amphenol FCI
Current Rating: 500 mA
Height: 2.75 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 950
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99