MDT180M01001

Amphenol FCI
523-MDT180M01001
MDT180M01001

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=18mm Key M 30μin Au Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,497

Stock:
7,497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.60 £1.60
Full Reel (Order in multiples of 1500)
£0.978 £1,467.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
M.2
Brand: Amphenol FCI
Current Rating: 500 mA
Height: 1.8 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1500
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536693000
BRHTS:
85369090
ECCN:
EAR99