HM2P88PDE120N9LF

Amphenol FCI
649-HM2P88PDE120N9LF

HM2P88PDE120N9LF

Mfr.:

Description:
Hard Metric Connectors MPAC 8R ST PF HDR CNR TYP E LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 768   Multiples: 192

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.58 £1,981.44
£2.51 £2,891.52

Product Attribute Attribute Value
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Headers
8 Row
200 Position
Through Hole
Press Fit
Vertical
Millipacs
Module Type E
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 192
Subcategory: Backplane Connectors
Tradename: Millipacs
Voltage Rating: 750 V