HM2LS22ALF

Amphenol FCI
649-HM2LS22ALF
HM2LS22ALF

Mfr.:

Description:
Hard Metric Connectors HM2 SHIELDING CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.773 £0.77
£0.655 £6.55
£0.613 £14.71
£0.569 £27.31
£0.541 £64.92
£0.516 £136.22
£0.491 £247.46
£0.476 £479.81

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Accessories
Millipacs
Shield
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Product Type: Hard Metric Connectors
Factory Pack Quantity: 24
Subcategory: Backplane Connectors
Tradename: Millipacs
Unit Weight: 3.837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Accessories

Amphenol FCI Millipacs® 2mm Hard Metric Accessories are compatible with the Millipacs 2mm Hard Metric connectors and receptacles. These accessories increase the usability and flexibility of the connector systems. The Amphenol FCI MIllipacs Accessories line-up includes 5- and 8-row board-to-board and cable-to-board shrouds, guiding pins, mating right-angle sockets, coding keys, and power contacts.