HM2E32PH5000LF

Amphenol FCI
649-HM2E32PH5000LF
HM2E32PH5000LF

Mfr.:

Description:
Hard Metric Connectors MPAC RCP PRE-ASS PWR PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 576 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.50 £32.50
£28.26 £282.60
£27.05 £676.25
£26.16 £941.76
£25.28 £2,730.24
£23.89 £6,020.28

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
6 Position
Through Hole
Snap Fit
Right Angle
Millipacs
Hybrid Type N
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Hard Metric Connectors
Factory Pack Quantity: 36
Subcategory: Backplane Connectors
Tradename: Millipacs
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99