HFW10S-4STZE1HLF

Amphenol FCI
649-HFW10S-4STZE1HLF
HFW10S-4STZE1HLF

Mfr.:

Description:
FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 10 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free .

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.233 £0.23
£0.20 £2.00
£0.175 £4.38
£0.155 £15.50
£0.139 £34.75
Full Reel (Order in multiples of 1000)
£0.115 £115.00
£0.109 £218.00
£0.099 £990.00
£0.094 £1,880.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Headers
10 Position
1 mm
SMD/SMT
Vertical
Bottom Contact
Tin
1 A
HFW-S
- 55 C
+ 105 C
Reel
Cut Tape
Actuation Type: Non ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC/100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.