DB21W1PA00LF

Amphenol Commercial Products
649-DB21W1PA00LF
DB21W1PA00LF

Mfr.:

Description:
D-Sub Mixed Contact Connectors B 25 way shell Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 80
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.70 £3,080.00
£7.20 £4,032.00
£6.64 £6,905.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
21W1
21 Position
Straight
Solder Cup
Tray
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 7.5 A
Filtered: Unfiltered
Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Nickel
Shell Size: B
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.