98464-S61-08LF

Amphenol FCI
649-98464-S61-08LF
98464-S61-08LF

Mfr.:

Description:
Headers & Wire Housings MINITEK

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
8 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Pin (Male)
Gold
4 mm (0.157 in)
2.5 mm (0.098 in)
Minitek
- 40 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536694040
ECCN:
EAR99