95672-001ALF

Amphenol FCI
649-95672-001ALF

95672-001ALF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors R/A GANGJACK FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Connectors
Ganged
Jack (Female)
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
1 A
1.5 kV
Black
Tab Down
Tube
Application: 10/100 Base-T
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 250 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Number of Rows: 1 Row
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 36
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 15.447 g