77311-118-03LF

Amphenol FCI
649-77311-118-03LF

77311-118-03LF

Mfr.:

Description:
Headers & Wire Housings UNSHROUDED 1ROW STRT THRU HOLE 3 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,983

Stock:

1,983
Can Dispatch Immediately

On Order:

4,000
Expected 26/09/2025

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.394 £0.39
£0.293 £2.93
£0.286 £7.15
£0.265 £26.50
£0.227 £56.75
£0.213 £213.00

Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
3.05 mm (0.12 in)
BergStik
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Unit Weight: 596.550 mg