72309-8014BLF

Amphenol FCI
649-72309-8014BLF
72309-8014BLF

Mfr.:

Description:
USB Connectors 8P R/A RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,251

Stock:
3,251 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.26 £1.26
£1.07 £10.70
£0.842 £21.05

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Through Hole
8 Contact
2 Port
Right Angle
Through Hole
Tube
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: White
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Double Stack, No Back Shield, No Arms, Front Grounding Arms, without Sensor Contact, USB 2.0 Qualified
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: White
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Nickel, Bright Tin
Factory Pack Quantity: 41
Subcategory: USB Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB A & B 2.0 Connectors

The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.