65493-006

Amphenol FCI
649-65493-006
65493-006

Mfr.:

Description:
Headers & Wire Housings QKE MALE DIP ASSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Wire Housings
Plug Housing
34 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
Quickie
Brand: Amphenol FCI
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99

Quickie® 2.54mm IDC Connectors

Amphenol FCi Quickie® 2.54mm IDC Connectors are a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable and cost-effective connectors come with specialized features in polarization, plating, and structure. Headers are low profile and come in shrouded versions with or without eject latches. Receptacles feature strain relief covers for precise alignment. Amphenol FCi Quickie IDC Connectors are designed for data, industrial, instrumentation, and automotive applications.