20021121-00012D8LF

Amphenol FCI
649-200211210012D8LF
20021121-00012D8LF

Mfr.:

Description:
Headers & Wire Housings HD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,604

Stock:
2,604 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.986 £0.99
£0.834 £8.34
£0.796 £19.90
£0.78 £39.00
£0.749 £57.67
£0.681 £157.31
£0.613 £330.41
£0.519 £519.52

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
Minitek127
Minitek127
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 77
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors feature an extensive range of modular connectors for all types of wire / cable-to-board applications. The Minitek127 series includes straight and right-angle, surface-mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors come in three duplex plating versions: 30µ", 15µ" GXT®, and 10µ" gold and gold flash, to support applications in a wide range of environments.