10135701-001

Amphenol FCI
649-10135701001
10135701-001

Mfr.:

Description:
Crimpers / Crimping Tools OCTIS - Accessories, Input Output Connectors, Crimping Tool for Octis Power

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
Crimpers
Hand Crimper
10132120-101LF
Brand: Amphenol FCI
Packaging: Bulk
Product Type: Crimpers
Series: OCTIS
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: OCTIS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Accessories

Amphenol FCI OCTIS™ Accessories supplement the OCTIS connector product family with a wide range of products. This accessory portfolio includes dust caps, EMI caps, tubing, shield cages, and receptacle bulkhead coding with seals. Amphenol FCI OCTIS Accessories enhance the usability and protection of the OCTIS Outdoor I/O System.