10131868-103LF

Amphenol FCI
649-10131868-103LF
10131868-103LF

Mfr.:

Description:
Hard Metric Connectors Metral HDXS Combo Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
£8.21 £7,389.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
Headers
10 Position
Mounting Peg
Through Hole
Right Angle
Tin
Reel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 150
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.